• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 12.99.3158 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 cm

EAN:
Part number:
Item no:
Unavailable

1772 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

Signal flow direction

Unidirectional (uni)

Weight

0.025

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342268 Value 12.99.3158 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 cm