• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 12.99.3160 DisplayPort Adapter [1x DisplayPort plug - 1x Mini DisplayPort socket] Black 0 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

Mini DisplayPort socket

Cable length

0 cm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

DisplayPort version

DisplayPort 1.2

Cable design

Round

Cable specs

DisplayPort 1.2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342253 Value 12.99.3160 DisplayPort Adapter [1x DisplayPort plug - 1x Mini DisplayPort socket] Black 0 cm