• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 12.99.3200 USB-C® Adapter cable [1x USB-C® plug - 1x VGA socket] Black incl. USB 0.10 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter cable

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0.10 m

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Cable features

incl. USB

Cable use

TV/monitor

Version

Adapter cable

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

Cable design

Round

Cable version

VGA

Signal flow direction

Unidirectional (uni)

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342213 Value 12.99.3200 USB-C® Adapter cable [1x USB-C® plug - 1x VGA socket] Black incl. USB 0.10 m

Description

Connect your MacBook, Ultrabook, Notebook/Laptop or PC with USB Type C connection to any monitor or projector/projector with VGA connection! USB 3.0 / USB 3.2 Gen 1 type C on VGA cable adapter for MacBook, Ultrabook, Notebook/Laptop or PC Connect your device with USB connection type C to any VGA screen or projector/projector. With this adapter you can mirror or extend the display of your device. No external power supply required Connections: VGA socket and USB Type C plug Maximum resolution: 1920 x 1080 @60Hz Cable length: Approx. 10 cmNote: According to the current specifications of the USB.org we have adapted the technical data of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).

This text is machine translated.