• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 12.99.3206 HDMI / USB Adapter [1x USB-C® plug, USB-A plug - 2x HDMI socket] Black 0.15 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type A + Type-C.
  • Hybrid plug USB-C with USB-A adapter
Product type

TV/monitor Adapter

Connection type

HDMI

USB

No. of A connectors

1 x

Type A

USB-C® plug

USB-A plug

No. of B connections

2 x

Type B

HDMI socket

Cable length

0.15 m

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

Cable design

Round

Cable specs

USB 3.2 1st Gen

Depth

101 mm

Height

13 mm

Width

53 mm

Display resolution

3840 x 2160 Pixel

Frame rate

60 Hz

No. of HDMI ports

2 x

Transfer type

Corded

Weight

67 g

UKCA

yes

Operating temperature (T-T)

0 - 60 °C

Package weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629541 Value 12.99.3206 HDMI / USB Adapter [1x USB-C® plug, USB-A plug - 2x HDMI socket] Black 0.15 m

Description

The display adapter enables connection of HDMI monitors or a monitor and a projector/projector via a USB 3.2 1st Gen 1 (type A or C) connection of your computer - with resolutions of up to 4K@30Hz and 1080p at 60Hz!

This text is machine translated.