There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDMI extender set (consists of transmitter and receiver)
via RJ45 network cable
HDMI® input
HDMI® output
with loop function
built-in LED display
40 m
Black
260 g
60 mm
21 mm
(W x H x D) 60 x 21 x 75 mm
1 x
via PSU
Round
Cable
75 mm
3840 x 2160 Pixel
C13/C14 appliances
Yes
Yes
Metal
AV-transmitter & -receiver
yes
-20 - 60 °C
600 MHz
1
1
40 m
1
1
User & Safety Instructions 3629547 Value 14.99.3465 HDMI® input HDMI extender set (consists of transmitter and receiver) via RJ45 network cable 40 m