There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDMI® Extender (over IP)
via local IP network
via RJ45 network cable
HDMI™
RJ45
HDMI™
RJ45
3840 x 2160 p
120 m
Black
496 g
106 mm
103 mm
21 mm
(L x W x H) 106 x 103 x 21 mm
2 x
1 x
via PSU
Round
0 cm
Cable
3840 x 2160 Pixel
60 Hz
German, QWERTZ
C13/C14 appliances
Yes
AV-transmitter & -receiver
Corded
yes
-20 - 60 °C
yes
1
yes
18 Gbit/s
yes
5 V
106 x 103 x 21 mm
242 g
-30 - 70 °C
1 kg
1
2
106 x 103 x 21 mm
254 g
120 m
yes
1
1
User & Safety Instructions 3629555 Value 14.99.3568 HDMI™, RJ45 HDMI® Extender (over IP) via local IP network, via RJ45 network cable 120 m