Four external USB 3.0 / USB 3.2 Gen 1 (type A) ports, which can be used completely independently
Rapid data transfer rates of up to 5 Gbps
Integrated power supply for connected peripheral devices (max. 5V/900mA)
Flexible design that supports both standard and low profile computer cases
Technical specifications
Product type
USB 3.2 1st gen controller card
Slot
PCIe x1
No. of USB 3.2 1st Gen (USB 3.0) ports
4 x
No. of external USB 3.2 1st Gen (USB 3.0) ports
4 x
Port
4 ports
Specs
incl. slot panel
Interfaces (output)
USB type A
Cable design
Round
Version
Cable
Cable use
C13/C14 appliances
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629566 Value 15.99.2117 4 ports USB 3.2 1st gen controller card USB type A PCIe x1
Description
Value PCI Express Card, USB 3.2 Gen 1, 4 ports
Expand your computer quickly to numerous connections! The VALUE USB 3.2 Gen 1 PCI Express card upgrades your PC with four independent USB ports. No matter whether you want to connect input devices like mouse and keyboard, printer or fast data carriers like SSDs and USB sticks - with data transfer rates of up to 5 Gbit/s, long waiting time while copying is now a thing of the past.
Expand your computer quickly to numerous connections! The VALUE USB 3.2 Gen 1 PCI Express card upgrades your PC with four independent USB ports. No matter whether you want to connect input devices like mouse and keyboard, printer or fast data carriers like SSDs and USB sticks - with data transfer rates of up to 5 Gbit/s, long waiting time while copying is now a thing of the past.