• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 15.99.2187 1 port PCI Express card RJ45, Gigabit LAN (1/2.5/5 Gbps) PCIe x1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE 15.99.2187 interface card/adapter built-in RJ-45

  • Multi-speed support: Automatically adjusts to 5 different bandwidths (5G / 2.5G / 1G / 100M / 10Mbit/s)
  • High range: Full 5 Gbit/s via Cat. 6 cable up to 100 meters
  • Versatile usage possibilities through Wake-On-LAN (WoL), PXE-boot and support for up to 16 KB Jumbo frames
  • Fits in any housing: Supports both standard and low-profile systems

Technical specifications

Product type

PCI Express card

Slot

PCIe x1

10/100 Mbps ports

1 x

10/100/1000 Mbps ports

1 x

Port

1 port

Specs

incl. slot panel

Interfaces (output)

RJ45

Gigabit LAN (1/2.5/5 Gbps)

Cable design

Round

Version

Cable

Type A

PCI Express

Cable use

C13/C14 appliances

Weight

47.9 g

UKCA

yes

Data transfer rate (max)

5 Gbit/s

Operating temperature (T-T)

0 - 60 °C

Internal

yes

Full duplex

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629567 Value 15.99.2187 1 port PCI Express card RJ45, Gigabit LAN (1/2.5/5 Gbps) PCIe x1

Description

VALUE PCI-Express-card, 5Gigabit network adapter, RJ45, multi-speed

Maximise your network speed with the powerful VALUE 5Gigabit multi-speed PCIe adapter! The classic RJ45 connection enables enormous data rates of up to 5 Gbit/s via a commercially available Cat. 6 cable at distances of up to 100 meters. Thanks to the integrated auto-negotiation function, the card adjusts flexibly to your existing network and thus offers the maximum full-duplex throughput for demanding applications

This text is machine translated.