• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 19.99.1028 Current Cable Black 1.80 m Angled cable outlet

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

C5 Mickey Mouse socket

Cable features

Angled cable outlet

Cable length

1.80 m

Load (max.)

2.5 A

Factory colour

Black

Nominal voltage

250 V AC

Nominal current

2.50 A

Cable design

Round

Connection type

PG connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341706 Value 19.99.1028 Current Cable Black 1.80 m Angled cable outlet

Description

Cable with earthing contact plug and 3poliger notebook connection socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)