2-port USB charger with Euro flat plug, 1x USB-C and 1x USB-A, with a maximum of 20W for powering a smartphone/tablet, external SSD/HDD or other devices. For charging or as power supply of a device via its USB input. Suitable for smart phones/tablets, external SSD/HDD or other devices. Perfect supplement for your wireless charger, since often no mains adapters are included in the delivery. Charger with a USB Type C and a USB A port, Power delivery. White PVC housing and Euro flat plug. Wall socket power supply with two USB outputs, type A + C socket. Input voltage 100 – 240 V AC, 50 – 60 Hz Output voltage: . Output USB-C:. 3.3-11V/3A, 3.3-16V/1.8A (PPS). 5V 3A, 9V 2.22A, 12V 1.67A (MAX. 20W). OUTPUT USB-A: 5V 3A, 9V 2A, 12V 1.5A (MAX. 18W). OUTPUT USB-A + USB-C: 5V3A (MAX. 15W) . Output power 20 W. Dim.: 81.2 x 35 x 15.3 mm
This text is machine translated.