2-port USB travel charger with optional Euro flat/UK/US plug and 1x USB-C Power delivery as well as 1x USB-A Quick Charge QC3.0 - offers a maximum of 25 W for charging or supplying power to two devices simultaneously. For instance, for Smartphone, tablet, external HD casing and other devices. For charging or as power supply of devices via their USB input. Suitable for smart phones/tablets, external SSD/HDD or other devices. Easy to use at home or while traveling. Supports quick charge QC3.0 / Type C (PD) Power delivery. By simple sliding controller, the power connection can be changed either to Euro-flat, UK or US-plug. Input voltage 100 – 240 V AC, 50 – 60 Hz, the voltage and frequency are automatically detected. Output voltage type C. 3.3-11V 2.25A (PPS) 5V 3A, 9V 2.77A, 12V 2.08A (MAX. 25W). OUTPUT VOLTAGE TYPE A (QC3.0): 5V 3A, 9V 2.22A, 12V 1.67A (MAX. 20W). Output power: Max. 25W total via both ports with simultaneous charging. Dimensions 70.0 x 42.0 x 25.4mm
This text is machine translated.