• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 19.99.1171 Current Cable Black 5.00 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

CEE connector (3-pin, 16 A)

Cable length

5.00 m

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Nominal voltage

250 V AC

Nominal current

16 A

Cable design

Round

Connection type

PG connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341760 Value 19.99.1171 Current Cable Black 5.00 m

Description

Extension cable with earthing contact plug and coupling, 16A/230V

This text is machine translated.