• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 19.99.1632 19" power strip Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Value 19.99.1632 19" power strip

  • 1.8 m AC plug types CEE power plug type F (CEE 7/4)
  • Inside
  • 8 AC outputs
  • 4000 W
  • Black
  • This text is machine translated.

Technical specifications

  • Power plug type F (CEE 7/4)
  • Supported positioning: Indoors
  • Number of AC outputs: 8 AC outputs
Product type

19" power strip

Outlets

8

Cable length

1.8 m

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Width

440 mm

Height

45 mm

Depth

45 mm

Material (details)

Aluminium

Power supply (details)

250 V

UKCA

yes

Core size

1.5 mm²

Maximum input power

3500 W

Number of products included

1 Stück(e)

On/off switch

no

Package weight

870 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629611 Value 19.99.1632 19" power strip Black PG connector 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.