User & Safety Instructions 2559070 Value 25.99.8203 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Grey 0 cm
Description
Multimedia connection system: Put an end to unsightly, surrounding or hanging cables! With the modular multimedia connection system, computer as well as audio and video connections can be easily integrated into switch programs. The system is cost-effective and future-proof as it can be extended at any time by new interfaces. Module for clipping into the mounting frame Iris with HDMI socket; rear HDMI socket, 90° angled Dimensions of the aperture: Approx. 44 x 22 mm Note: Depending on the plug size and feed direction of the HDMI cable, no further module can be used in the same socket.
This text is machine translated.
Description
Multimedia connection system: Put an end to unsightly, surrounding or hanging cables! With the modular multimedia connection system, computer as well as audio and video connections can be easily integrated into switch programs. The system is cost-effective and future-proof as it can be extended at any time by new interfaces. Module for clipping into the mounting frame Iris with HDMI socket; rear HDMI socket, 90° angled Dimensions of the aperture: Approx. 44 x 22 mm Note: Depending on the plug size and feed direction of the HDMI cable, no further module can be used in the same socket.
This text is machine translated.
What kind of Monitor/TV/AV Adapters are you looking for?