• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value DisplayPort Cable DisplayPort plug, DisplayPort plug 3 m Black 11.99.5863 ribbon DisplayPort cable

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.4

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Video resolution

7680 x 4320 Pixel

Transfer rate (max.)

32.4 GBit/s

Cable length

3 m

Factory colour

Black

Cable features

ribbon

Cable use

TV/monitor

Cable design

Flat

UKCA

yes

Package weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629488 Value DisplayPort Cable DisplayPort plug, DisplayPort plug 3 m Black 11.99.5863 ribbon DisplayPort cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.