• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value DisplayPort Cable DisplayPort plug, DisplayPort plug 3 m Black 11.99.6027 16K UHD DisplayPort cable

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connections
DisplayPort plug
DisplayPort plug
Video resolution
15360 x 8640 Pixel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 2.1

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Video resolution

15360 x 8640 Pixel

Transfer rate (max.)

80 GBit/s

Cable length

3 m

Factory colour

Black

Cable features

16K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Frame rate

120 Hz

Weight

228 g

UKCA

yes

Quantity per pack

1 Stück(e)

Display Stream Compression (DSC)

yes

Package weight

200 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629503 Value DisplayPort Cable DisplayPort plug, DisplayPort plug 3 m Black 11.99.6027 16K UHD DisplayPort cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.