• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value DisplayPort / DVI / HDMI / VGA Adapter cable DisplayPort plug, DVI-D 24+1-pin socket, HDMI-A socket, VGA 15-pin so

Product type
DisplayPort cable
Connection type
DisplayPort
DVI
HDMI
VGA
Version
Adapter cable
Connection type
DisplayPort to DVI 24+1-pin + HDMI-A + VGA
Connections
DisplayPort plug
DVI-D 24+1-pin socket
HDMI-A socket
VGA 15-pin socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

DVI

HDMI

VGA

Version

Adapter cable

Connection type

DisplayPort to DVI 24+1-pin + HDMI-A + VGA

Connections

DisplayPort plug

DVI-D 24+1-pin socket

HDMI-A socket

VGA 15-pin socket

DisplayPort version

DisplayPort 1.2

Video resolution

3840 x 2160 Pixel

Cable length

0.10 m

Factory colour

Black

Cable features

Battery / signal amplifier combo

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342263 Value DisplayPort / DVI / HDMI / VGA Adapter cable DisplayPort plug, DVI-D 24+1-pin socket, HDMI-A socket, VGA 15-pin so

Description

You want to connect a DVI monitor to your graphics card with DisplayPort socket? Or a display device with VGA input? Or a TV with HDMI connection? Then THE VALUE Adapter Cable DisplayPort - VGA / DVI / HDMI is the solution for you. The image signal is converted electronically in the adapter. Maximum resolution: 3840x2160 @60Hz adapter with DisplayPort plug and VGA, DVI and HDMI socket. Note: The DisplayPort adapter only works in one direction: The DisplayPort plug can only be used on the data source side (e.g. Graphics card). And only one output at a time is available (VGA or DVI or HDMI). What was the benefit of using an active adapter? Active adapters should be used when using longer cables. The image signal is converted electronically in the adapter and improves your image.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.