
Highlights & Details
Feed-through coupling with particularly small dimensions for connecting, connecting or extending RJ-45 network cables – suitable for Cat. 6A...
- RJ-45 coupling for extension of twisted pair cables
- Suitable for Cat. 6A (Class EA) cables
- Particularly small dimensions
- Plastic housing
- Colour: white
Technical specifications
- Product group: Connection technology TP
- Product type: RJ-45 coupling
- Colour: white
- Shielding type: Unshielded
- Transmission quality Cat6A/Class EA
- Number of ports: 1
- ASSIGNMENT EIA/TIA 568A
- Page 1 Type of connector: RJ-45
- Page 1 Type of connection: Female (female)
- Page 2 Type of connector: RJ-45
- Page 2 Type of connection: Female (female)
- Material (housing): Plastic
- Separate strain relief: No.
- With straight plug
- Dimensions (HxWxD) 17 x 15 x 30.1 mm
- Technical features: 1 : 1 connected
- Height: 17 mm
- Width: 15 mm
- Depth: 30.1 mm
- Weight: 4 g
- Packaging height 10 mm
- Package width 20 mm
- Packaging depth 30 mm
- Package weight: 0.01 kg
- Gross weight: 0.01
- Type
21.99.3013
- Product type
Connector
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.01
- Factory colour
White
- Content
1 pc(s)
- Width
15 mm
- Height
17 mm
- Depth
30.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3799131 Value Feed-through coupling with particularly small dimensions for connecting, connecting or extending RJ-45 network cab
User & Safety Instructions
User & Safety Instructions 3799131 Value Feed-through coupling with particularly small dimensions for connecting, connecting or extending RJ-45 network cab
Description
Feed-through coupling with particularly small dimensions for connecting, coupling or extension of RJ-45 network cables – suitable for Cat. 6A (Class EA) cables. RJ-45 coupling for extension of twisted pair cables. Suitable for Cat. 6A cables. Particularly small dimensions. 8 contacts, 1:1 connected. Colour: white
This text is machine translated.
Scope of delivery
- Coupler
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


