There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDMI® Extender (via twisted pair)
via RJ45 network cable
HDMI™
RJ45
HDMI™
RJ45
1920 x 1080 p
60 m
Black
234 g
84 mm
48 mm
26 mm
(L x W x H) 84 x 48 x 26 mm
1 x
1 x
via PSU
Round
Cable
1920 x 1200 Pixel
60 Hz
C13/C14 appliances
HDMI-A plug
Metal
AV-transmitter & -receiver
HDMI
Corded
yes
0 - 70 °C
yes
yes
yes
5 V
48 x 84 x 26 mm
117 g
-10 - 80 °C
yes
650 g
1
1
48 x 84 x 26 mm
117 g
60 m
yes
1
1
User & Safety Instructions 3629556 Value HDMI™, RJ45 HDMI® Extender (via twisted pair) via RJ45 network cable 60 m