• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value KVM extender 60 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power supply 5 V/DC; 1 AMaterial casing: Metal
Product type

KVM extender

Resolution (max.)

1920 x 1080 p

Range (max.)

60 m

Factory colour

Black

Weight

250 g

Length

78 mm

Width

84 mm

Height

22 mm

Dim

(L x W x H) 78 x 84 x 22 mm

Cable design

Round

Version

Cable

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557244 Value KVM extender 60 m

Description

KVM extension via two Cat. 5e/Cat.6 cables for controlling a computer system at a distance of up to 60 meters from the remote console (HDMI monitor, USB keyboard and USB mouse). Supports HDMI with HiRes resolution up to 1920x1080 (Full HD) supports USB PC or KVM switch HDCP-compliant, ideal for professional video applications sturdy metal housing Technical data: Max. Resolution (nominal): 1920 x 1080 Dimensions: 22 x 84 x 78 mm Power supply: 5VDC; 1A Remote unit connections (2x RJ-45 socket, HDMI socket, 4x USB type A socket; 1x USB mini 5-pin socket) Local unit connections (2x RJ-45 socket, HDMI socket, 2x USB mini 5-pin socket)

This text is machine translated.

What kind of AV Extensions are you looking for?