• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Phone Cable [1x RJ12 plug - 1x RJ12 plug] 15.00 m White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phone Cable

Connection type

Telephone

No. of A connectors

1 x

Type A

RJ12 plug

No. of B connections

1 x

Type B

RJ12 plug

Cable length

15.00 m

Factory colour

White

Connector version

straight

Cable features

Unshielded

Flat

Cable use

Phone

Version

Cable

Cable design

Flat

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341777 Value Phone Cable [1x RJ12 plug - 1x RJ12 plug] 15.00 m White

Description

Telephone cable with RJ12 plug

This text is machine translated.