• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Series Adapter 0 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application area: ExternalDimensions HxWxD 18 x 34 x 53 mmWeight: 25.1 gTechnical features: Galvanic isolationConversion direction: Serial - serial
Product type

Series Adapter

Connection type

Series

Type A

D-SUB socket 9-pin

Type B

D-SUB-plug 9-pin

Version

Adapter

Cable length

0 mm

Factory colour

Black

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

Weight

0.01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557238 Value Series Adapter 0 mm Black

Description

For protection of the serial interface by galvanic isolation (opto coupling) 2.5 kV ESD Protection for all RS232 ports Connections: 1x Sub D9 plug, 1x Sub D9 socket simply connect, no configuration, no power connection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)