• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Server PSU 600 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inter-Tech APOWER U2A-B20600-S power supply 600 W 20+4 pin ATX high-grade steel

  • PSU output 600 W
  • PCI Express (6+2-pin) x
  • Cable management

Technical specifications

Power rating

501 - 750 W

PSU output power

600 W

Product type

Server PSU

20+4-pin.

6

Dim

(W x H x D) 100 x 70 x 225 mm

Weight

1.69 kg

Width

100 mm

Height

70 mm

Depth

225 mm

Cable length

0 cm

Factory colour

Stainless steel

Design height

70 mm

Keyboard layout

German, QWERTZ

Fan size

80 mm

Power supply (details)

115 - 230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895961 Value Server PSU 600 W

Description

High quality, 600 watts strong, server power supply with up to 90% efficiency.

This text is machine translated.

Features

  • Total power 600 W.
  • AC input voltage 115 - 230 V
  • Efficiency: 90%. Motherboard connector plug 20+4 pin ATX Purpose: Server
  • Average operating time between failures (MTBF): 100000 h. Product color: Stainless steel
  • Fan diameter 8 cm
  • Number of fans: 1 fans. Width 100 mm
  • Depth: 225 mm
  • Height: 70 mm