• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB-C® socket]

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB 2.0 connector Micro B

No. of B connections

1 x

Type B

USB-C® socket

Cable length

0 mm

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Compatible with Apple devices

MacBook

Weight

0.02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342125 Value USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB-C® socket]

Description

Adapter from USB Micro B plug to type C socket, for example, to connect a smartphone to a charger or MacBook, Ultrabook, laptop or PC. Reversible design, easy insertion and removal of the Type C connector without checking alignment, use this adapter to connect your smartphone or tablet to a charger or other suitable devices such as MacBooks, Ultrabooks, laptops or PCs via a C-C USB cable. Colour, black

This text is machine translated.