• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB 2.0 Adapter [1x USB-A plug - 1x RJ45 socket] 15.00 m Duplex

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE 12.99.1135 network card Ethernet

  • Cable connected
  • USB USB 3.2 1st Gen 1 (3.1 Gen 1) Ethernet
  • 2.5 Gigabit Ethernet
  • Component for: PC/Laptop

Technical specifications

  • Interface: Ethernet
  • USB version USB 3.2 1st Gen 1 (3.1 Gen 1)
  • Component for: PC/Laptop
Product type

USB 2.0 Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of A connectors

1 x

Type A

USB-A plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

15.00 m

Factory colour

Black

Cable features

Duplex

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

2.5 GBit/s

Video transmission possible

No

Depth

60 mm

Height

16 mm

Width

26 mm

10/100/1000 Mbps ports

1 x

Transfer type

Corded

Weight

26.8 g

UKCA

yes

Ethernet LAN

yes

Internal

no

Wake-on-LAN ready

yes

Full duplex

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629525 Value USB 2.0 Adapter [1x USB-A plug - 1x RJ45 socket] 15.00 m Duplex

Description

With this converter, you can connect your PC or notebook with USB type A interface to a network with up to 2.5 Gigabit Ethernet.


Supports USB 3.2 Gen 1, backward compatible with USB 3.1 / USB 3.0 / USB 2.0
Simple installation - only plug the converter in the USB port, connect LAN cable - done
Bus-powered – no external power supply required
USB type A plug
Supports 2.5 Gigabit Ethernet with auto negotiation, auto MDI/MDIX and half/full duplex

This text is machine translated.