• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.00 m Black 11.99.5845 4K UHD USB-C® screen cabl

EAN:
Part number:
Item no:
Product type
USB-C® screen cable
Connection type
USB-C®
DisplayPort
Version
Adapter cable
Connection type
USB-C® to DisplayPort
Connections
USB-C® plug
DisplayPort plug
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

DisplayPort

Version

Adapter cable

Connection type

USB-C® to DisplayPort

Connections

USB-C® plug

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Type A

USB 3.2 1st Gen connector C (USB 3.0)

Type B

DisplayPort plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342222 Value USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.00 m Black 11.99.5845 4K UHD USB-C® screen cabl

Description

This adapter cable enables you to mirror or extend the display of your device with USB type C connection to a DisplayPort-enabled monitor or projector - with a maximum resolution of 3840x2160 @60Hz! USB 3.1 Type C to DisplayPort Cable adapter for e.g. MacBook, Ultrabook, Notebook/Laptop or PC Connections: DisplayPort plug and type C plug supports DisplayPort version 1.2 for a higher resolution, higher refresh rates and greater color depth compliant with DP v1.2 (max. 4096 x 2560 @60Hz)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.