• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB cable USB 2.0 USB-C® plug 30.00 m Black Battery / signal amplifier combo 12.99.1111

1/5
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: ExternalWeight: 931 gTransmission quality: USB 2.0 hi-speed 480 Mbit/s.
Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-C® plug

Factory colour

Black

Cable length

30.00 m

Cable features

Battery / signal amplifier combo

Cable design

Round

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

Cable use

PC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2557237 Value USB cable USB 2.0 USB-C® plug 30.00 m Black Battery / signal amplifier combo 12.99.1111

Description

The 30m long USB connection cable enables the connection of USB peripheral devices at a greater distance from the PC. This makes the user almost independant of the location of the devices to be connected (e.g. printers). The power supply of the active amplifier is done via the USB interface of the PC. Two amplifiers integrated in the cable provide for the stability of the data flow. Extend the USB 2.0 bus by another thirty meters Power supply is done via the interface of the PC Technical data 1x USB 2.0 port Plug & play, no additional driver necessary Cable length: 30 m Dimensions of the amplifier housing: 70 x 20 x 10 mm Connections: 1x USB type A socket and 1x USB type A plug

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.