• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B plug 3.00 m White Shielded 11.99.8877

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: ExternalWeight: 121.9 g
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

White

Cable length

3.00 m

Cable features

Shielded

Connector version

straight

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558147 Value USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B plug 3.00 m White Shielded 11.99.8877

Description

For the connection of modern USB 3.0 / USB 3.2 Gen 1 devices that are equipped with the micro plugs. USB 3.0 / USB 3.2 Gen 1 Superspeed cable in good quality with improved shielding. High-quality contacts for low wear during high mating cycles. Suitable for data transfer rates of up to 5 Gbits/s. Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.