• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB cable USB4™ USB-C® plug, USB-C® plug 0.80 m Black Shielded 11.99.9081

Product type
USB cable
Cable specs
USB4™
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • USB 4 Gen 3 cable with the reversible USB-C connector on both ends for data transfer rates of up to 40 Gb/s and USB Power delivery up to 20V / 5A.
  • USB 4 Gen 3 cable in high quality with improved shielding
  • With the reversible type C connector at both ends
  • Gold plated contacts for low wear with high mating cycles
  • Suitable for data transfer rates of up to 40 Gbit/s.
  • Supports USB Power delivery up to 20V / 5A

Technical specifications

Product type

USB cable

Cable specs

USB4™

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

0.80 m

Shielding

Full shielding

Cable features

Shielded

Cable design

Round

Connector version

straight

Transfer rate (max.)

40 GBit/s

Connection type

USB4™

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887691 Value USB cable USB4™ USB-C® plug, USB-C® plug 0.80 m Black Shielded 11.99.9081

Description


VALUE USB4 Gen 3 cable with C-type connector - high-speed charging and connection cable for smartphone or tablet

VALUE cables are characterized by high quality material, solid workmanship and accurately manufactured plug contacts. The robust yet flexible cable jacket effectively protects against damage and broken cables. The rubber mounts of the USB plugs reliably act as kink protection. The plugs of the cable are fitted properly and sit firmly in the socket of the connection device. Gold-plated contacts also provide for an improved signal transmission. For example, the VALUE USB4 cable with a reversible USB type C connector is suitable as a quick charging cable for many smartphones, tablets and other devices with a USB-C socket. Key benefits of USB4 include very fast data transfer speeds (up to 40 Gbps), better video bandwidth management (through a protocol tunneling process that simultaneously sends DisplayPort, PCIe and USB packets and allocates bandwidth accordingly), and optional compatibility with Thunderbolt-3 products.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.