• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB charger 18 W 1x USB-A Quick Charge 3.0 Black Indoors Qualcomm Quick Charge 3.0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Value USB charger

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black Case material: Polyvinyl chloride (PVC)
  • Rapid overcurrent, overheating, overload protection, short circuit
  • 100 - 240 V 50/60 Hz 18 W Maximum output voltage 12 V
  • This text is machine translated.

Technical specifications

Product type

USB charger

18 W

Inputs

Europlug

Input voltage

240 V

Input voltage

100 - 240 V

No. of outputs

1 x

Outputs

1x USB-A

Output voltage

12 V DC

Type

19.99.1092

Suitable for

Universal

PSU features

Qualcomm Quick Charge 3.0

Dim

(W x H x D) 24 x 36 x 84 mm

Height

36 mm

Width

24 mm

Weight

54.7 g

Factory colour

Black

Used at

Indoors

Charging method

Quick Charge 3.0

Cable design

Round

Version

Cable

Depth

84 mm

No. of USB A 2.0 ports

1 x

Cable use

C13/C14 appliances

Material (details)

Polyvinyl chloride (PVC)

UKCA

yes

Output current (12V)

1.5 A

Output current (9V)

2 A

Output current (5V)

3 A

Minimum output voltage

3.6 V

Maximum output voltage

12 V

Fast charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629608 Value USB charger 18 W 1x USB-A Quick Charge 3.0 Black Indoors Qualcomm Quick Charge 3.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.