There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2 + PE
PVC
Square connector
A standard
Plug
IP65
IP67
250 V DC/AC
+ PE
247578
1 pc(s)
4.8 mm
0.3 m
0.5 mm²
0.3 m
DIN
80 °C
-40 °C
VMA-2+P-0,3M-PVC-V1-W
M12
Yes
No
Datasheet 2631056 VALVE PLUG VMA-2+P-0,3M-PVC-V1-W. VMA-2+P-0,3M-PVC-V1-W Pins:2 + PE 247578 Pepperl+Fuchs Content: 1 pc(s)
User & Safety Instructions 2631056 VALVE PLUG VMA-2+P-0,3M-PVC-V1-W. VMA-2+P-0,3M-PVC-V1-W Pins:2 + PE 247578 Pepperl+Fuchs Content: 1 pc(s)