There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
2 + PE
PUR
Square connector
A standard
Open end cable
IP65
IP67
24 V DC/AC
LED
+ PE
247598
1 pc(s)
4.5 mm
1 m
0.5 mm²
1 m
incl. diode
DIN
right angle
85 °C
-40 °C
VMA-2+P/Z2-1M-PUR
Yes
UL
No
not relevant
Datasheet 2631061 VALVE PLUG VMA-2+P/Z2-1M-PUR VMA-2+P/Z2-1M-PUR Pins:2 + PE 247598 Pepperl+Fuchs Content: 1 pc(s)
User & Safety Instructions 2631061 VALVE PLUG VMA-2+P/Z2-1M-PUR VMA-2+P/Z2-1M-PUR Pins:2 + PE 247598 Pepperl+Fuchs Content: 1 pc(s)