Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2 + PE
PVC
Square connector
A standard
Open end cable
IP65
IP67
24 V DC/AC
LED
+ PE
201.1 g
245823
1 pc(s)
4.8 mm
5 m
0.5 mm²
5 m
incl. diode
Industrial-grade
85 °C
-20 °C
VMA-2+P/Z2-5M-PVC
LED
Yes
No
not relevant
Datasheet 2630516 VALVE PLUG VMA-2+P/Z2-5M-PVC VMA-2+P/Z2-5M-PVC Pins:2 + PE 245823 Pepperl+Fuchs Content: 1 pc(s)
User & Safety Instructions 2630516 VALVE PLUG VMA-2+P/Z2-5M-PVC VMA-2+P/Z2-5M-PVC Pins:2 + PE 245823 Pepperl+Fuchs Content: 1 pc(s)