There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2 + PE
PVC
Square connector
B standard
Plug
IP65
IP67
24 V DC/AC
LED
+ PE
247600
1 pc(s)
4.8 mm
0.3 m
0.5 mm²
0.3 m
incl. diode
Industrial-grade
85 °C
-40 °C
VMBI-2+P/Z2-0,3M-PVC-V1-W
LED
M12
Yes
No
not relevant
Datasheet 2631062 VALVE PLUG VMBI-2+P/Z2-0,3M-PVC-V1-W. VMBI-2+P/Z2-0,3M-PVC-V1-W Pins:2 + PE 247600 Pepperl+Fuchs Content: 1 pc(s)
User & Safety Instructions 2631062 VALVE PLUG VMBI-2+P/Z2-0,3M-PVC-V1-W. VMBI-2+P/Z2-0,3M-PVC-V1-W Pins:2 + PE 247600 Pepperl+Fuchs Content: 1 pc(s)