
Technical specifications
- Packaging type
Piece
- Pins
2 + PE
- Conductor material
PVC
- Product type
Square connector
- Type
B standard
- Connection
Open end cable
IP67
- Nominal voltage
24 V DC/AC
- Display
LED
- Manufacturer part #
246195
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Cable length
5 m
- Cable cross section
0.5 mm²
- Length
5 m
- Circuit layout description
incl. diode
- Standard
Industrial-grade
- Connector type
right angle
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Type
VMBI-2+P/Z2-5M-PVC
- Features
LED
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630518 VALVE PLUG VMBI-2+P/Z2-5M-PVC VMBI-2+P/Z2-5M-PVC Pins:2 + PE 246195 Pepperl+Fuchs Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630518 VALVE PLUG VMBI-2+P/Z2-5M-PVC VMBI-2+P/Z2-5M-PVC Pins:2 + PE 246195 Pepperl+Fuchs Content: 1 pc(s)
Description
This text is machine translated.
Features
- General dataNo. of pins 2 + PETrack 1: Industrial valve connectorDesign 1: AngledTrack 2: Free cable endDisplays/controlsYellow LED: Function displayElectrical DataOperating voltage: 24 V AC/DCTest voltage 2000 VOperating current: Max. 4 AResistance 10 < mΩAmbient conditionsAmbient temperature: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Protection class IP67Connection: Type B valve connector (Ind.)Materials Contacts: CuZn ; CuSn Grip body: TPU, black Cable: PVC Wire insulation: PVCCable Sheath diameter: Ø 4.8 mm Bending radius: > 5 x cable diameter, moving | > 10 x cable diameter, fixed laid Colour, black Wires 3 x 0.5 mm2 , 20 AWG Conductor construction: 28 x 0.15 mm Ø Length: 5 m
