There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2 + PE
PUR
Square connector
C standard
Plug
IP65
IP67
24 V DC/AC
LED
+ PE
247714
1 pc(s)
4.5 mm
2 m
0.5 mm²
2 m
0.5 mm²
incl. yellow LED
right angle
85 °C
-40 °C
VMCI-2+P/Z2-2M-PUR-V1-G
LED
M12
Yes
No
Datasheet 2631064 VALVE PLUG VMCI-2+P/Z2-2M-PUR-V1-G VMCI-2+P/Z2-2M-PUR-V1-G Pins:2 + PE 247714 Pepperl+Fuchs Content: 1 pc(s)
User & Safety Instructions 2631064 VALVE PLUG VMCI-2+P/Z2-2M-PUR-V1-G VMCI-2+P/Z2-2M-PUR-V1-G Pins:2 + PE 247714 Pepperl+Fuchs Content: 1 pc(s)