• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vanguard ALTA ACTION 60 Tripod bag 615 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vanguard ALTA ACTION 60 Tripod case

  • High-quality tripod bag

Technical specifications

Product type

Tripod bag

Factory colour

Grey

Dim

(L x W x H) 615 x 150 x 80 mm

Weight

0.30 kg

Inside width

600 mm

Inside height

40 mm

Internal depth

100 mm

Width

150 mm

Height

80 mm

Length

615 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089597 Vanguard ALTA ACTION 60 Tripod bag 615 mm

Warranty Terms

Warranty Terms 3089597 Vanguard ALTA ACTION 60 Tripod bag 615 mm

Description

The ALTA ACTION 60 is a high-quality tripod bag, which was developed for the ALTA PRO stand and suitable tripod heads and protects them optimally. With an optimized exterior and a large opening on top, it offers the best comfort on the way to your use and quick and easy access on site.
This tripod bag is perfect for Vanguard ALTA PRO tripod and tripod head combinations (up to 60 cm long). The complete zipper opening and conical shape ensure that you do not lose any time, if you have to build up or pack quickly. The large flat inner pocket is perfect for a stand plate, a screwdriver or other material and contains the ALTA LINK connecting belt.
The ALTA ACTION 60 is comfortable to wear with an integrated double shoulder strap, which adjusts wonderfully to your upper body, or simply over the shoulder. The two robust carrying handles balance weight perfectly and help you to maintain balance during transportation. And the clever double-layered handle at the bottom makes it easy for you to stow the bag intuitively in your boot or to get it out there.
Enjoy the entire ALTA EXPERIENCE with the ALTA LINK, which allows you to carry your ALTA PRO stand with the stand head in the high-quality ALTA ACTION tripod bag, which is connected with an ALTA RISE bag or an ALTA SKY backpack!

This text is machine translated.

Features

  • Internal dimensions 600 x 40 x 100 mm
  • Outer dimensions 615 x 150 x 80 mm
  • Maximum load: 3 kg
  • Weight 0.30 kg