• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vanguard VEO CITY TP28 GR Accessory bag Internal dimensions (W x H x D) 280 x 170 x 85 mm Rain cover Green

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vanguard VEO CITY TP28 green carry bag

  • Slim, modern design
  • Robust inner frame, water-repellent outer and including rain-cover for protecting your equipment
  • Expandable carrying handle and removable shoulder straps for comfortable carrying
  • Inside pockets made from 4-way stretch fabric, flexible storage space and smart dividers to configure them as you need them
  • Storage space for charging/headphone cable
  • Seamless exterior looks clean and stylish
  • External strap for carrying a small stand
  • 2 deeper pockets for large objects, such as a compact camera
  • 2 inner pockets with zip-closure for SD-cards or other accessories
  • Folded up vertical center folder with 2 expandable pockets
  • Adjustable cable strap with 5 slots
  • This text is machine translated.

Technical specifications

Product type

Accessory bag

Factory colour

Green

Dim

(L x W x H) 300 x 120 x 195 mm

Compartments

Removable

Inside width

280 mm

Inside height

170 mm

Internal depth

85 mm

Features

Rain cover

Width

120 mm

Height

195 mm

Length

300 mm

Version

Shoulder

Handheld

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089677 Vanguard VEO CITY TP28 GR Accessory bag Internal dimensions (W x H x D) 280 x 170 x 85 mm Rain cover Green

Warranty Terms

Warranty Terms 3089677 Vanguard VEO CITY TP28 GR Accessory bag Internal dimensions (W x H x D) 280 x 170 x 85 mm Rain cover Green

Description

VEO CITY is a bag collection that makes carrying your equipment much easier. The VEO CITY Tech Pouch (TP) is designed as a multi-functional bag, which also serves as a fashionable accessory. It was developed primarily to offer various cables, batteries, chargers and other accessories an orderly home. It can organize and transport your photo or Vlogging kit, from the camera to all cables or any other kit that you need while traveling. TP models are perfect for carrying a Gimbals or selfie stick whilst on the move using smartphones or compact cameras.

This text is machine translated.

Features

  • The VEO City TP28 Tech-Pouch is designed for photographers and Vloggers who need a carrying and storage solution for a range of small equipment and gadgets. A robust and yet stylish exterior in combination with an intelligent interior layout and a belt system make these Tech-Pouches your new best friend, if you are traveling longer in the car or plane.

Scope of delivery

  • With 6 bits. Rain cover