• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vanguard VEO SELECT 55BT GR Trolley Internal dimensions (W x H x D)=310 x 445 x 160 mm Rain cover, Laptop compartment

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vanguard VEO SELECT 55BT green backpack trolly

  • 2in 1 trolley and backpack
  • tripod holder
  • Adjustable divisions
  • Zipper with holes for padlock

Technical specifications

Product type

Trolley

Factory colour

Green

Dim

(L x W x H) 360 x 220 x 560 mm

Weight

12.5 kg

Compartments

Removable

Inside width

310 mm

Inside height

445 mm

Internal depth

160 mm

Features

Rain cover

Laptop compartment

Compatible with (details)

2 professional DSLR-/mirror reflex cameras, 5-6 lenses (up to 300 mm f/2.8), 1 flash unit, a 13" laptop + 9.7" tablet, 1 stand and various accessories such as memory cards, cables, batteries and 1 charger

Width

220 mm

Height

560 mm

Length

360 mm

Version

Back

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089609 Vanguard VEO SELECT 55BT GR Trolley Internal dimensions (W x H x D)=310 x 445 x 160 mm Rain cover, Laptop compartment

Warranty Terms

Warranty Terms 3089609 Vanguard VEO SELECT 55BT GR Trolley Internal dimensions (W x H x D)=310 x 445 x 160 mm Rain cover, Laptop compartment

Description

Like all our backpacks, the stylish VEO SELECT Series trolley backpacks have a modern design that cannot be immediately seen as a camera backpack and can therefore be optimally used in everyday life; They are ideal for the secure transport of medium to large DSLR/non-reflective cameras and offer maximum flexibility of storage space due to individually adjustable and removable partitions inside. All models are made of high-quality, soft material and offer ergonomic belt systems for maximum comfort. Furthermore, all versions have a padded laptop compartment and are equipped with separate rain protection as standard.

This text is machine translated.

Features

  • 2 IN 1 FUNCTION: Robust 4-wheel trolley with double rod grip & backpack with comfortable belt and adjustable hip-belt
  • TRIPOD SOCKET: Tripod bag on the side inclusive Mounting
  • Large STAURAM: Adjustable divisions place for up to a professional kit - with removable inner division
  • ALL-ROUND PROTECTION: Well padded and provided with nets to prevent the equipment from falling out when opened
  • SAFE ON THE MOVE: Zippers have holes to secure them with a padlock and double safety buckles
  • This text is machine translated.

Scope of delivery

  • With 6 bits. Rain cover

Hints

Airworthiness:
Carrier cabin baggage regulations may change and vary by airline and country. To meet the requirements, you may need to remove laptops, stand brackets, and accessories. Call your airline or visit its website to find out the current size and weight restrictions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.