• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VANTAGE 10670-20142 / 22 x 30 cm Cutting pad A4

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cutting pad 10670-20142 / 22 x 30 cm A4

  • 22 x 30 cm

Technical specifications

  • Can be used on both sides
Product type

Cutting pad

Paper size (max.)

A4

Width

30 cm

Height

22 cm

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237260 VANTAGE 10670-20142 / 22 x 30 cm Cutting pad A4

Description

Cutting mat in robust 5-layer design with cut-resistantKern and closing cutting surfaceClear processing lines for optimum positioningOf the cutting material

This text is machine translated.

Features

  • Cutting mat in robust 5-layer design with cut-resistant core and closing cutting surface
  • Clear processing lines for optimum positioning of the cutting material
  • Mat can be used on both sides for versatility

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)