• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VARIOfit sw-500.562 SW-500.562 ESD Trolley Brake Steel powder-coated Load capacity (max.): 400 kg Graphite grey (RAL 702

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 1040 x 500 x 880 mm

Product type

Trolley

Cargo areas

2 pc(s)

Material

Steel

Table height

875 mm

Load capacity

400

Height

880 mm

Factory colour

Graphite grey (RAL 7024)

Range of use

ESD

No. of shelfs

2

Load area (length)

850 mm

Load area (width)

500 mm

Weight

41 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Width

500 mm

Length

1040 mm

Load capacity

400

Load capacity (max.)

400 kg

Transport equipment features

Brake

Max. load capacity

400.00 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363862 VARIOfit sw-500.562 SW-500.562 ESD Trolley Brake Steel powder-coated Load capacity (max.): 400 kg Graphite grey (RAL 702

Description

ESD trolley-load-carrying capacity 400 kg floors: - 2 storey floors made of electrically conductive decor chipboard - Load capacity per shelf 80 kgGestell: - Solid steel construction, anti-static powder-coated. Tires: - 2 steering rollers and 2 trestle rollers with solid rubber tires - rollers on plastic rim-steering wheels with fixed plates and foot protection and the hub with ball bearing and filament protection.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.