• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VARIOfit sw-600.662 SW-600.662 ESD Trolley Steel powder-coated Load capacity (max.): 500 kg Graphite grey (RAL 7024)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Material

Steel

Load capacity

1000

Height

920 mm

Factory colour

Graphite grey (RAL 7024)

Range of use

ESD

No. of shelfs

3

Load area (length)

1000 mm

Load area (width)

600 mm

Weight

69 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

1000

Load capacity (max.)

500 kg

Max. load capacity

1000.00 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363865 VARIOfit sw-600.662 SW-600.662 ESD Trolley Steel powder-coated Load capacity (max.): 500 kg Graphite grey (RAL 7024)

Description

ESD trolley-load-carrying capacity 500 kg floors: - 3 storey floors made of electrically conductive decor chipboard - Load capacity per shelf 80 kgGestell: - Solid steel construction, anti-static powder-coated. Tires: - 2 steering rollers and 2 trestle rollers with solid rubber tires - rollers on plastic rim-steering wheels with fixed plates and foot protection and the hub with ball bearing and filament protection.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.