• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VARIOfit sw-600.800 SW-600.800 Flatbed trolley Steel powder-coated Load capacity (max.): 200 kg

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flatbed trolley

Factory colour

Gentian blue (RAL 5010)

Material

Steel

Load capacity

200

Height

900 mm

Weight

19 kg

Load area (length)

1040 mm

Load area (width)

600 mm

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity (max.)

200 kg

Max. load capacity

200 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363763 VARIOfit sw-600.800 SW-600.800 Flatbed trolley Steel powder-coated Load capacity (max.): 200 kg

Description

Platform wagon-load capacity 200 kg load area: - wood platform in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 2 steering rollers and 2 trestle rollers with wheel-free thermoplastic rubber tires Ø 125 mm swivel wheels with fixed plates and foot protection-Hubs with ball bearings. Central Foot Brake System Easy STOP blocking of both steering wheels with a pedal hard points in each radstellung possible - Simple operation, even with safety shoe-adjustable brake effect - Abbremsmoglichkeit of the car while driving.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.