• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VARIOfit sw-700.200 SW-700.200 Flatbed trolley Steel powder-coated Load capacity (max.): 500 kg

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flatbed trolley

Factory colour

Gentian blue (RAL 5010)

Material

Steel

Load area

1060x640 mm

No. of wheels

4

Load capacity

500

Height

1015 mm

Weight

47 kg

Load area (length)

1060 mm

Load area (width)

660 mm

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

500

Load capacity (max.)

500 kg

Max. load capacity

500.00 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363686 VARIOfit sw-700.200 SW-700.200 Flatbed trolley Steel powder-coated Load capacity (max.): 500 kg

Description

System Platform wagon with 2 wooden walls structures: - 2 longitudinal walls made of wood material disk in book decor, H 750 mm. Loading area: - wood plate in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 2 steering rollers and 2 trestle rollers with wheel-free thermoplastic rubber tires Ø 200 mm swivel wheels with fixed plates and foot protection-Hubs with ball bearings.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.