• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VARIOfit sw-800.306 SW-800.306 Shelf trolley Brake Steel powder-coated Load capacity (max.): 500 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Material

Steel

Load capacity

500

Wheels (Ø x W)

200 mm

No. of shelfs

1

Load area (length)

1200 mm

Load area (width)

800 mm

Weight

67.5 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

500 kg

Load capacity (max.)

500 kg

Transport equipment features

Brake

Max. load capacity

500 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363724 VARIOfit sw-800.306 SW-800.306 Shelf trolley Brake Steel powder-coated Load capacity (max.): 500 kg

Description

Shelf trolley-with grid walls floors: floor made of wood based panels in book decor floors in the grid of 120 mm height adjustment. Structures: - 2 front walls of wire mesh-Einhangbare long wall. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 2 steering rollers and 2 trestle rollers with wheel-free thermoplastic rubber tires Ø 200 mm swivel wheels with fixed plates and foot protection-Hubs with ball bearings.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.