• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell (rechargeable) 40H NiMH 40 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell (rechargeable)

Size

40H

Dim

(Ø x H) 11.5 mm x 5.35 mm

Voltage

1.2 V

Capacity (mAh, Ah)

40

Technology

NiMH

Width

1.15 cm

(Ø)

11.5 mm

Height

5.35 mm

Weight

1.7

Content

1 pc(s)

Rechargeable

Yes

Depth

1.15 cm

Max. temperature

65 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3768152 Varta Button cell (rechargeable) 40H NiMH 40 1.2 V 1 pc(s)

Conformity certificate

Conformity certificate 3768152 Varta Button cell (rechargeable) 40H NiMH 40 1.2 V 1 pc(s)

Security datasheet

Security datasheet 3768152 Varta Button cell (rechargeable) 40H NiMH 40 1.2 V 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)