Security datasheet 1368814 varybond 12-43 VA3 12-43 Screw locking varnish Strength: medium 50 ml
Signal word
GHS / H Statements
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
Description
Universal product with very good media and heat resistance. Especially suitable for stainless steel plating and galvanized screws. Acts by its higher viscosity also rapid. Relatively insensitive to contaminated surfaces. Dries up quickly also on stainless steel and passivated fourth surfaces. Corresponds to DIN EN 751-1.
This text is machine translated.
Description
Universal product with very good media and heat resistance. Especially suitable for stainless steel plating and galvanized screws. Acts by its higher viscosity also rapid. Relatively insensitive to contaminated surfaces. Dries up quickly also on stainless steel and passivated fourth surfaces. Corresponds to DIN EN 751-1.
This text is machine translated.
What kind of Screw Locking Varnish are you looking for?