• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

varybond 12-71 VA3 12-71 Screw locking varnish Strength: high 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 239.80)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw locking varnish

Content

50 ml

Max. temperature

-55 °C

Strength

high

Min. temperature

+150 °C

Documents & Downloads

Security datasheet

Security datasheet 1368832 varybond 12-71 VA3 12-71 Screw locking varnish Strength: high 50 ml

Description

VARYBOND ® Type 12-71 is particularly suitable for heavy-duty screw connections. For the attachment of dowel pins, ball and roller bearings are normally no longer need to be resolved.

This text is machine translated.

What kind of Screw Locking Varnish are you looking for?