• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

varybond Regular Grade Regular grade multipurpose lubricant 100 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 99.90)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Regular grade multipurpose lubricant

  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

All-purpose product

Capacity

100 g

Content

100 g

Heat resistance

-188 to +958 °C

Documents & Downloads

Datasheet

Datasheet 1368822 varybond Regular Grade Regular grade multipurpose lubricant 100 g

Security datasheet

Security datasheet 1368822 varybond Regular Grade Regular grade multipurpose lubricant 100 g

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment

Description

Excellent multipurpose lubricant for all types of screws, bolts, springs, washers and cotter pins. For valve fittings, pumps, spindles, pipe connections. Particularly well suited for brake systems. Corresponds to: DaimlerChrysler A 001 989 94 51, A 001 989 94 51 12, BMW 83 23 9 407 830.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?