• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 180/3S 180900 Multigrip pliers

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

180900

Type

180 9 00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368652 VBW 180/3S 180900 Multigrip pliers

Description

Pliers Wrench Set "Power Grip", chrome-plated with continuous, smooth-running super fine adjustment. Fast adjustment by pressing a button directly on the workpiece.

Scope of delivery

  • Pliers Wrench 160 mm
  • Pliers wrench, 250 mm
  • Pliers Wrench 315 mm.

Hints

This text is machine translated.

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)